NorComp SDF-V15-113L011

D SUB CONN, PLUG, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-V15-113L011.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+63.93%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-V15-113L011 provided by its distributors.

D SUB CONN, PLUG, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
CONNECTOR, D-SUB, PLUG, 15POS, PANEL MOUNT , SOLDER
CONN D-SUB PLG 15POS PNL MT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
Norcomp PCB D-sub , SDF, , DB15
15 PIN VERT SOLDER MALE FLASH 4-40 INTERNAL THREADS
D Sub Conn, Plug, Da, 15Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V15-113L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc