NorComp SDF-S09-103L011

D SUB CONN, PLUG, DE, 9POS, SOLDER CUP; Available until stocks are exhausted Alternative available
$ 6.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-S09-103L011.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+21.59%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-S09-103L011 provided by its distributors.

D SUB CONN, PLUG, DE, 9POS, SOLDER CUP; Available until stocks are exhausted Alternative available
CONNECTOR, D-SUB, PLUG, 9POS PANEL MOUNT
9 PIN SOLDER CUP MALE FLASH 4-40 INTERNAL THREADS
D Sub Conn, Plug, De, 9Pos, Solder Cup, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder Cup; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-S09-103L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc