NorComp SDF-R25-213L461

D-Sub Standard Connectors 25 pin R/A solder F FL 4-40 thrd brkt
$ 11.89
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R25-213L461.

Master Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-1.06%

Descriptions

Descriptions of NorComp SDF-R25-213L461 provided by its distributors.

D-Sub Standard Connectors 25 pin R/A solder F FL 4-40 thrd brkt
CONNECTOR, D-SUB, RCPT 25POS R/A , SOLDER
25 PIN R/A SOLDER FEMALEFLASH 4-40 THREADED BKT.BOARDLOCKS
连接器, D-SUB, 直角, 母, DB, 25路, 焊接;
D Sub Conn, R/A Rcpt, Db, 25Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R25-213L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc