NorComp SDF-R25-113L461

D SUB CONN, R/A PLUG, DB, 25POS, SOLDER; Available until stocks are exhausted Alternative available
$ 11.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R25-113L461.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-2.25%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp SDF-R25-113L461 provided by its distributors.

D SUB CONN, R/A PLUG, DB, 25POS, SOLDER; Available until stocks are exhausted Alternative available
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, #4-40
25 Position D-Sub Plug, Male Pins Connector
D-Sub Standard Connectors 25 pin R/A solder M FL 4-40 thrd brkt
CONNECTOR, D-SUB, PLUG, 25POS R/A , SOLDER
25 PIN R/A SOLDER MALE FLASH 4-40 THREADED BKT.BOARDLOCKS
D Sub Conn, R/A Plug, Db, 25Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R25-113L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc