NorComp SDF-R15-113L461

D SUB CONN, R/A PLUG, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
$ 9.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R15-113L461.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-1.13%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-R15-113L461 provided by its distributors.

D SUB CONN, R/A PLUG, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
CONNECTOR, D-SUB, PLUG, 15POS R/A , SOLDER
15 PIN R/A SOLDER MALE FLASH 4-40 THREADED BKT.BOARDLOCKS
连接器, D-SUB, 直角, 公, DA, 15路, 焊接;
D Sub Conn, R/A Plug, Da, 15Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R15-113L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc