NorComp S58-A05-MMR001

Norcomp , 5 M12 (1)5 M12 (2)
$ 28.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp S58-A05-MMR001.

IHS

Datasheet1 page4 years ago

Master Electronics

Inventory History

3 month trend:
+0.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp S58-A05-MMR001 provided by its distributors.

Norcomp , 5 M12 (1)5 M12 (2)
M12 // SADPT // 5P // A // MM
Circular Connector
Adapter, 5Pos M12 Plug-Plug, A Code; Adapter Type/Style:-; Adapter/Splitter Mounting:Panel Mount; Convert From Splitter:5 Position M12 Plug; Convert To Splitter:5 Position M12 Plug; Adapter Body Color:Black Rohs Compliant: Yes |Norcomp S58-A05-MMR001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • S58A05MMR001