NorComp MPM12A08I12AR03

Circular Connector, 8 Contact(s), Steel, Male, Wire Terminal
$ 19.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp MPM12A08I12AR03.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp MPM12A08I12AR03 provided by its distributors.

Circular Connector, 8 Contact(s), Steel, Male, Wire Terminal
Male M12 8 Position Rear Mount With 12 Wire Leads
CBL CIRC 8POS MALE TO WIRE 1'
Sensor Cord, 8P M12 Plug-Free End, 12"; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:8 Positions; Cable Length - Metric:304.8Mm; Cable Length - Imperial:12"; Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp MPM12A08I12AR03

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPM12A08I12AR03.