NorComp HDF-V44-113L051

HD-D SUB CONN, PLUG, DB, 44POS, SOLDER; Available until stocks are exhausted Alternative available
$ 12.454
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-V44-113L051.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-21.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp HDF-V44-113L051 provided by its distributors.

HD-D SUB CONN, PLUG, DB, 44POS, SOLDER; Available until stocks are exhausted Alternative available
D-Sub High Density Connectors 44 pin vert solder M FL 4-40 thrd brdlck
CONN D-SUB HD PLUG 44POS PNL MNT
44 PIN VERT SOLDER MALE FLASH 4-40 THREADED BOARDLOCKS
连接器, HD-D-SUB, 公, DB, 44路, 焊接;
Hd-D Sub Conn, Plug, Db, 44Pos, Solder, Ip67; D Sub Connector Type:High Density; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-V44-113L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc