NorComp HDF-V26-213L051

D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
$ 9.937
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-V26-213L051.

Master Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+88.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-07-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp HDF-V26-213L051 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
CONNECTOR, D-SUB, HD RCPT 26POS PANEL MOUNT
HD-D SUB CONN, RCPT, DA, 26POS, SOLDER;
26PIN VERT SOLDER FEMALEFLASH 4-40 THREADED BOARDLOCKS
连接器, HD-D-SUB, 母, DA, 26路, 焊接;
Hd-D Sub Conn, Rcpt, Da, 26Pos, Solder, Ip67; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:26Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brassrohs Compliant: Yes |Norcomp HDF-V26-213L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc