NorComp HDF-V15-213L051

Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 8.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-V15-213L051.

Master Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp HDF-V15-213L051 provided by its distributors.

Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40
D-Sub High Density Connectors 15 pin vert solder F FL 4-40 thrd brdlck
Hd-D Sub Conn, Rcpt, De, 15Pos, Solder, Ip67; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brassrohs Compliant: Yes |Norcomp HDF-V15-213L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc