NorComp HDF-V15-113L051

Conn High Density D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
$ 8.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-V15-113L051.

Master Electronics

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp HDF-V15-113L051 provided by its distributors.

Conn High Density D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
D-Sub High Density Connectors 15 pin vert solder M FL 4-40 thrd brdlck
HD-D SUB Connector, PLUG, DE, 15POS, SOLDER;
15 PIN VERT SOLDER MALE FLASH 4-40 THREADED BOARDLOCKS
Hd-D Sub Conn, Plug, De, 15Pos, Solder, Ip67; D Sub Connector Type:High Density; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-V15-113L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc