NorComp HDF-S44-103L011

HD-D SUB CONN, PLUG, DB, 44POS, IP67; Available until stocks are exhausted Alternative available
$ 17.966
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-S44-103L011.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp HDF-S44-103L011 provided by its distributors.

HD-D SUB CONN, PLUG, DB, 44POS, IP67; Available until stocks are exhausted Alternative available
CONN D-SUB HD PLUG 44POS PNL MNT
连接器, HD-D-SUB, 公, DB, 44路, IP67;
44 PIN SOLDER CUP MALE FLASH 4-40 INTERNAL THREADS
Hd-D Sub Conn, Plug, Db, 44Pos, Ip67; D Sub Connector Type:High Density; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp HDF-S44-103L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc