NorComp HDF-S15-203L011

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
$ 10.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-S15-203L011.

Future Electronics

Datasheet1 page4 years ago

Inventory History

3 month trend:
-47.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp HDF-S15-203L011 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
D-Sub High Density Connectors 15 pin solder cup F flash 4-40 int thrd
CONNECTOR, D-SUB, HD RCPT 15POS PANEL MOUNT
HD-D SUB CONN, RCPT, DE, 15POS, IP67;
Hd-D Sub Conn, Rcpt, De, 15Pos, Ip67; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder Cup; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-S15-203L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc