NorComp HDF-R62-113L011

HD-D SUB CONN, R/A PLUG, DC, 62POS, IP67; Available until stocks are exhausted Alternative available
$ 15.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-R62-113L011.

Master Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+95.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NorComp HDF-R62-113L011 provided by its distributors.

HD-D SUB CONN, R/A PLUG, DC, 62POS, IP67; Available until stocks are exhausted Alternative available
CONN D-SUB HD PLG 62POS R/A SLDR
连接器, HD-D-SUB, 直角型 连接器, 公, DC, 62路, IP67;
62 PIN R/A SOLDER MALE FLASH 4-40 INTERNAL THREADS
Hd-D Sub Conn, R/A Plug, Dc, 62Pos, Ip67; D Sub Connector Type:High Density; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:62Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-R62-113L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc