NorComp HDF-R44-213L461

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40
$ 20.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-R44-213L461.

Master Electronics

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+1533%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp HDF-R44-213L461 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40
HD-D SUB CONN, R/A RCPT, 44P, DB, PANEL;
44 PIN R/A SOLDER FEMALEFLASH 4-40 THREADED BKT.BOARDLOCKS
连接器, HD-D-SUB, 直角型, 母, DB, 44路, IP67;
Hd-D Sub Conn, R/A Rcpt, Db, 44Pos, Ip67; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:44Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-R44-213L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc