NorComp CDFV7W2213L251

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
$ 10.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFV7W2213L251.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+800%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFV7W2213L251 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
COMBO D-SUB CONN, RCPT, DA-7W2, SOLDER;
CONN D-SUB RCPT 7POS PNL MT SLDR
7W2 VERT SOLDER FEMALE FLASH 4-40 THRED BKT.BOARDLOCK 20AMP
Combo D-Sub Conn, Rcpt, Da-7W2, Solder, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp CDFV7W2213L251

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc