NorComp CDFV7W2213L211

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
$ 9.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFV7W2213L211.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFV7W2213L211 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder
D-Sub Mixed Contact Connectors 7W2 vert solder F FL 4-40 int thrd 20 Amp
Combo D-Sub Conn, Rcpt, Da-7W2, Solder, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp CDFV7W2213L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc