NorComp CDFV3W3213L211

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40 Unc
$ 9.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFV3W3213L211.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+33.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFV3W3213L211 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40 Unc
D-Sub Mixed Contact Connectors 3W3 vert solder F FL 4-40 int thrd 20 Amp
CONNECTOR, D-SUB, RCPT 3POS, PANEL MOUNT , SOLDER
COMBO D-SUB CONN, RCPT, DA-3W3, SOLDER;
CONN D-SUB RCPT 3POS PNL MT SLDR
3W3 VERT SOLDER FEMALE FLASH 4-40 INTERNAL THREADS 20 AMP
Combo D-Sub Conn, Rcpt, Da-3W3, Solder, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-3W3; Gender:Receptacle; No. Of Contacts:3Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFV3W3213L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc