NorComp CDFS9W4103L211

COMBO D-SUB CONN, PLUG, DB-9W4, PANEL; Available until stocks are exhausted Alternative available
$ 13.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFS9W4103L211.

Master Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+361%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NorComp CDFS9W4103L211 provided by its distributors.

COMBO D-SUB CONN, PLUG, DB-9W4, PANEL; Available until stocks are exhausted Alternative available
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc
9W4 SOLDER CUP MALE FLASH 4-40 INTERNAL THREADS 20 AMP
Combo D-Sub Conn, Plug, Db-9W4, Panel, Ip67; Product Range:Nanook Series; Insert Arrangement:Db-9W4; Gender:Plug; No. Of Contacts:9Contacts; Contact Type:5 Signal, 4 Power; Contact Termination Type:Solder Cup; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFS9W4103L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc