NorComp CDFS7W2203L211

Combo D-sub Conn, Rcpt, DA-7W2, Panel;
$ 10.312
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFS7W2203L211.

IHS

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
-5.37%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFS7W2203L211 provided by its distributors.

COMBO D-SUB CONN, RCPT, DA-7W2, PANEL;
CONN D-SUB RCPT 7POS PNL MNT
7W2 SOLDER CUP FEMALE FLASH 4-40 INTERNAL THREADS 20 AMP
Norcomp D-sub , CDFS, , 7
连接器, D-SUB, 母, DA-7W2, 面板;
D Type Connector
Combo D-Sub Conn, Rcpt, Da-7W2, Panel, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp CDFS7W2203L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc