NorComp CDFS7W2103L211

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
$ 9.895
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFS7W2103L211.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
+341%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFS7W2103L211 provided by its distributors.

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, #4-40 Unc
CONNECTOR, D-SUB, PLUG, 7POS PANEL MOUNT
COMBO D-SUB CONN, PLUG, DA-7W2, PANEL;
7W2 SOLDER CUP MALE FLASH 4-40 INTERNAL THREADS 20 AMP
Combo D-Sub Conn, Plug, Da-7W2, Panel, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-7W2; Gender:Plug; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder Cup; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFS7W2103L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc