NorComp CDFS3W3203L211

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40 Unc
$ 9.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFS3W3203L211.

Master Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+30.77%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFS3W3203L211 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40 Unc
D-Sub Mixed Contact Connectors 3W3 solder cup M FL 4-40 int thrd 20 Amp
CONNECTOR, D-SUB, RCPT 3POS PANEL MOUNT
COMBO D-SUB CONN, RCPT, DA-3W3, PANEL;
3W3 SOLDER CUP FEMALE FLASH 4-40 INTERNAL THREADS 20 AMP
Combo D-Sub Conn, Rcpt, Da-3W3, Panel, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-3W3; Gender:Receptacle; No. Of Contacts:3Contacts; Contact Type:3 Power; Contact Termination Type:Solder Cup; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFS3W3203L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc