NorComp CDFR7W2213L211

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc
$ 10.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFR7W2213L211.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+39.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of NorComp CDFR7W2213L211 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc
COMBO D-SUB CONN, R/A RCPT, DA-7W2, IP67;
CONNECTOR, D-SUB, RCPT 7POS R/A , SOLDER
组合式 连接器, D-SUB, 直角型, 母, DA-7W2, IP67;
7W2 R/A SOLDER FEMALEFLASH 4-40 INTERNAL THREADS 20 AMP
Combo D-Sub Conn, R/A Rcpt, Da-7W2, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Type:5 Signal, 2 Power; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp CDFR7W2213L211

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc