NorComp CDFR3W3113L461

D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40 Unc
$ 11.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFR3W3113L461.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+66.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp CDFR3W3113L461 provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, #4-40 Unc
COMBO D-SUB CONN, R/A PLUG, DA-3W3, IP67; Available until stocks are exhausted Alternative available
CONN D-SUB PLUG 3POS R/A SOLDER
组合式 连接器, D-SUB, 直角型 连接器, 公, DA-3W3, IP67;
3W3 R/A SOLDER MALEFLASH 4-40 THRED BKT.BOARDLOCK 40AMP
Combo D-Sub Conn, R/A Plug, Da-3W3, Ip67; Product Range:Nanook Series; Insert Arrangement:Da-3W3; Gender:Plug; No. Of Contacts:3Contacts; Contact Type:3 Power; Contact Termination Type:Solder; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp CDFR3W3113L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc