NorComp CCA-025-M02R152

D Microminiature Connector, 25 Contact(s), Female, Wire Terminal, #2-56
$ 55.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CCA-025-M02R152.

IHS

Datasheet1 page3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of NorComp CCA-025-M02R152 provided by its distributors.

D Microminiature Connector, 25 Contact(s), Female, Wire Terminal, #2-56
Norcomp D, MICRO-D, , DB25
CABLE ASY D TO MICR D 25P BLK 2M
Cable, Micro-D, Socket, 2M, 25Way; Connector To Connector:Micro-D Receptacle To Free End; No. Of Positions:25Ways; Cable Length - Imperial:78.74"; Cable Length - Metric:2M; Jacket Colour:Black; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Norcomp CCA-025-M02R152

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCA025M02R152