NorComp 978-009-020R121

9 Position Two Piece Backshell Connector Silver 180° Shielded
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 978-009-020R121.

Farnell

Datasheet1 page15 years ago

Factory Futures

Mouser

Inventory History

3 month trend:
+6.79%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 978-009-020R121 provided by its distributors.

9 Position Two Piece Backshell Connector Silver 180° Shielded
9pin 180¡ã Two Piece Backshell
CONN BACKSHELL 9POS 180DEG SHLD
BACKSHELL, 180 DEG, 9POS, ABS; Product Range: 978 Series; D Sub Shell Size: DE; Cable Exit Angle: 180°; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; SVHC: No SVHC (15-Jan-2018)
D Sub Back Shell, Size De, Abs; Rango De Producto:Serie 978; Carcasa D Sub, Tamaño:De; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 978-009-020R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 978-009-020R-121
  • 978-009-020R121.