NorComp 977-050-020R121

Connector Accessory, 0.551in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
$ 2.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 977-050-020R121.

IHS

Datasheet1 page2 years ago

Master Electronics

Farnell

X-ON

Inventory History

3 month trend:
+9.83%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 977-050-020R121 provided by its distributors.

Connector Accessory, 0.551in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
D-Sub Backshells,Two Piece Backshell 50pin Acrylonitrile Butadiene Styrene (ABS)
50 Position Two Piece Backshell Connector Silver 180 Shielded
CONN BACKSHELL 50POS 180DEG SHLD
D SUB BACK SHELL, SIZE DD, ABS
D SUB BACK SHELL, SIZE DD, ABS; Product Range:977 Series; D Sub Shell Size:DD; Cable Exit Angle:180 ; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene) Body
D Sub Back Shell, Size Dd, Abs; Rango De Producto:Serie 977; Carcasa D Sub, Tamaño:Dd; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 977-050-020R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 977-050-020-R-121