NorComp 977-025-020R121

Backshell 180° B Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene Kit
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 977-025-020R121.

IHS

Datasheet1 page2 years ago

Farnell

Future Electronics

X-ON

Factory Futures

Inventory History

3 month trend:
-6.13%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NorComp 977-025-020R121 provided by its distributors.

Backshell 180° B Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene Kit
25 POSITION NICKEL OVER COPPER D-SUB BACKSHELL KIT WITH 4-40 MATING HARDWARE
Straight/Top Entry Backshell Metalized Plasti
Connector Accessory, Backshell, ABS Plastic
25pin 180¡ã Two Piece Backshell
CONN BACKSHELL 25POS 180DEG SHLD
BACKSHELL, 180 DEG, 25POS, ABS; Product Range: 977 Series; D Sub Shell Size: DB; Cable Exit Angle: 180°; Connector Body Material: ABS, Nickel over Copper Plating Body; SVHC: No SVHC (15-Jan-2018)
D Sub Back Shell, Size Db, Abs; Rango De Producto:Serie 977; Carcasa D Sub, Tamaño:Db; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 977-025-020R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 977-025-020R121.