NorComp 977-025-010R031

977 Series 25 Position Plastic Straight Entry D-Sub Backshell Kit
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 977-025-010R031.

IHS

Datasheet1 page2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.66%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 977-025-010R031 provided by its distributors.

977 Series 25 Position Plastic Straight Entry D-Sub Backshell Kit
Backshell 180° B Shell Size Acrylonitrile Butadiene Styrene Kit
Connector Accessory, Backshell, ABS Plastic
25pin 180¡ã Two Piece Backshell
CONN BACKSHELL 25POS 180DEG GRAY
BACKSHELL, 180 DEG, 25POS, ABS; Product Range: 977 Series; D Sub Shell Size: DB; Cable Exit Angle: 180°; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; SVHC: No SVHC (15-Jan-2018)
D Sub Back Shell, Size Db, Abs; Rango De Producto:Serie 977; Carcasa D Sub, Tamaño:Db; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 977-025-010R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 977-025-010R031.