NorComp 977-015-010R031

15 Position Grey Plastic D-sub Backshell Kit With 4-40 Mating Hardware
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 977-015-010R031.

Master Electronics

Datasheet1 page2 years ago
Datasheet1 page6 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+14.24%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 977-015-010R031 provided by its distributors.

15 POSITION GREY PLASTIC D-SUB BACKSHELL KIT WITH 4-40 MATING HARDWARE
Backshell 180° A Shell Size Acrylonitrile Butadiene Styrene Kit
15pin 180¡ã Two Piece Backshell
CONN BACKSHELL 15POS 180DEG GRAY
Backshell, 180 Deg, 15Pos, Abs; Product Range:977 Series; D Sub Shell Size:Da; Cable Exit Angle:180°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Norcomp 977-015-010R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 977-015-010-R031
  • 977-015-010R031.