NorComp 977-009-020R121

977 Series 9 Position Metalized Plastic Straight Entry D-Sub Backshell Kit
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 977-009-020R121.

IHS

Datasheet1 page2 years ago

Future Electronics

X-ON

Farnell

Mouser

Inventory History

3 month trend:
-14.50%

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 977-009-020R121 provided by its distributors.

977 Series 9 Position Metalized Plastic Straight Entry D-Sub Backshell Kit
Backshell 180° E Shell Size Nickel Over Copper High Temperature Plastic
9-position two piece rear shell connector silver 180 ° shielding
Straight/Top Entry Backshell Metalized Plasti
9pin 180¡ã Two Piece Backshell
CONN BACKSHELL 9POS 180DEG SHLD
D SUB BACK SHELL, 180DEG, SIZE DE, ABS; Product Range:977 Series; D Sub Shell Size:DE; Cable Exit Angle:180°; Connector Body Material:ABS, Nickel over Copper Plating Body; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: NA

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 977-009-020R121.