NorComp 973-015-020R121

Connector Accessory, 0.335in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
$ 5.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 973-015-020R121.

Farnell

Datasheet1 page20 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
+1.45%

Supply Chain

Country of OriginHungary
Introduction Date2005-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 973-015-020R121 provided by its distributors.

Connector Accessory, 0.335in Max Cable Dia, Backshell, Acrylonitrile Butadiene Styrene
15 Position Metalized Plastic Straight Nickel D-sub Backshell Kit /Mating Screws
15pin 180¡ã Two Piece Backshell
CONN BACKSHELL 15POS 180DEG SHLD
BACKSHELL, 180 DEG, 15POS, ABS; Product Range: 973 Series; D Sub Shell Size: DA; Cable Exit Angle: 180°; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Body; SVHC: No SVHC (15-Jan-2018)
D Sub Back Shell, Size Da, Abs; Rango De Producto:Serie 973; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 973-015-020R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 973-015-020R121.