NorComp 972-015-01SR031

972 Series 15 Position Plastic/Slimline Straight Grey D-Sub Backshell Kit
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 972-015-01SR031.

IHS

Datasheet2 pages10 years ago

element14 APAC

X-ON

Future Electronics

Factory Futures

Inventory History

3 month trend:
+64.14%

Supply Chain

Country of OriginMainland China
Introduction Date2015-03-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 972-015-01SR031 provided by its distributors.

972 Series 15 Position Plastic/Slimline Straight Grey D-Sub Backshell Kit
D-Sub Backshells,Two Piece Backshell 15pin Polyamide (PA)
Backshell 180° A Shell Size Polyamide 6/6 Kit
Connector Accessory, Backshell, Polyamide66
Straight Clam Shell Style Backshells Grey
CONN BACKSHELL 15POS 180DEG GRAY
D SUB BACK SHELL, SIZE DA, NYLON 6.6; Product Range: 972 Series; D Sub Shell Size: DA; Cable Exit Angle: 180 ; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body
D Sub Back Shell, Size Da, Nylon 6.6; Rango De Producto:Serie 972; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Nylon 6.6 (Poliamida 6.6) |Norcomp 972-015-01SR031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc