NorComp 971-015-030R121

Connector Accessory, 0.51in Max Cable Dia, Backshell, Zinc Alloy
$ 5.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 971-015-030R121.

IHS

Datasheet1 page10 years ago

element14 APAC

Electro Sonic

Factory Futures

Mouser

Inventory History

3 month trend:
+66.03%

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 971-015-030R121 provided by its distributors.

Connector Accessory, 0.51in Max Cable Dia, Backshell, Zinc Alloy
971 Series 15 Position Zinc 45° Entry Die Cast/Nickel D-Sub Backshell Kit
Backshell Kit 45° A Shell Size Nickel Over Copper Die Cast Zinc Alloy
BACKSHELL DB15 DIECAST NKL 45DEG
CONN BACKSHELL 15POS 45DEG SHLD
D Sub Back Shell, 45Deg, Size Da, Zinc; Rango De Producto:Serie Armor 971; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:45°; Material Del Cuerpo Del Conector:Aleación De Zinc |Norcomp 971-015-030R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 971-015-030R-121