NorComp 971-015-010R011

D-Sub Backshells, Two Piece Backshell 15pin Acrylonitrile Butadiene Styrene (ABS)
$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 971-015-010R011.

IHS

Datasheet1 page6 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
+56.24%

Supply Chain

Country of OriginMainland China
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 971-015-010R011 provided by its distributors.

D-Sub Backshells,Two Piece Backshell 15pin Acrylonitrile Butadiene Styrene (ABS)
15 Position Plastic 45° Entry Black D-sub Backshell Kit and mating screws
Backshell 45° Acrylonitrile Butadiene Styrene
45 Degree Entry Backshell Black Plastic
CONN BACKSHELL 15POS 45DEG BLACK
连接器后壳, D-SUB, 45度, 尺寸 DA, ABS;
D Sub Back Shell, 45Deg, Size Da, Abs; Rango De Producto:Serie Armor 971; Carcasa D Sub, Tamaño:Da; Ángulo De Salida Del Cable:45°; Material Del Cuerpo Del Conector:Abs (Acrilonitrilo Butadieno Estireno) |Norcomp 971-015-010R011
D SUB BACK SHELL, 45DEG, SIZE DA, ABS; P; D SUB BACK SHELL, 45DEG, SIZE DA, ABS; Product Range: ARMOR 971 Series; D Sub Shell Size: DA; Cable Exit Angle: 45°; Connector Body Material: ABS (Acrylonitrile Butadiene Styrene) Bo

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc