NorComp 971-009-010R011

971 Series 9 Position Black Plastic 45° Entry Black D-Sub Backshell Kit
$ 2.112
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 971-009-010R011.

IHS

Datasheet1 page6 years ago

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
+117%

Supply Chain

Country of OriginMainland China
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 971-009-010R011 provided by its distributors.

971 Series 9 Position Black Plastic 45° Entry Black D-Sub Backshell Kit
9 Position Two Piece Backshell Connector Black 45° Unshielded
Backshell 45° Acrylonitrile Butadiene Styrene
CONN BACKSHELL 9POS 45DEG BLACK
连接器后壳, D-SUB, 45度, 尺寸 DE, ABS;
D Sub Back Shell, 45Deg, Size De, Abs; Product Range:Armor 971 Series; D Sub Shell Size:De; Cable Exit Angle:45°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 971-009-010R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc