NorComp 970-037-040R011

D-Sub Backshell 37 Position 180° STRAIGHT Die Cast Black
$ 8.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 970-037-040R011.

IHS

Datasheet1 page10 years ago

Master Electronics

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
+37.80%

Supply Chain

Country of OriginMainland China
Introduction Date2014-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 970-037-040R011 provided by its distributors.

D-Sub Backshell 37 Position 180° STRAIGHT Die Cast Black
Connector Accessory, Backshell, Zinc Alloy
D SUB BACK SHELL, SIZE DC, ZINC ALLOY; Product Range: 970 Series; D Sub Shell Size: DC; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body
Conn Backshell 37POS 180DEG Shld
D Sub Back Shell, Size Dc, Zinc Alloy; Rango De Producto:Serie 970; Carcasa D Sub, Tamaño:Dc; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Aleación De Zinc |Norcomp 970-037-040R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc