NorComp 970-025-010R011

Connector Accessory, 0.465in Max Cable Dia, Backshell, ABS Polylac
$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 970-025-010R011.

IHS

Datasheet1 page9 years ago

Master Electronics

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
-3.08%

Supply Chain

Country of OriginMainland China
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 970-025-010R011 provided by its distributors.

Connector Accessory, 0.465in Max Cable Dia, Backshell, ABS Polylac
D-Sub Backshell 25 Position 180° STRAIGHT High temperature plastic U.L. 94HB, Black
Backshell 180° B Shell Size Acrylonitrile Butadiene Styrene
25pin 180¡ã Two Piece Backshell
CONN BACKSHELL 25POS 180DEG BLK
Backshell, 180 Deg, 25Pos, Abs; Product Range:970 Series; D Sub Shell Size:Db; Cable Exit Angle:180°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Norcomp 970-025-010R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 970-025-010R011.