NorComp 970-009-020R121

D-Sub Backshells, Strain Relief Backshell 9pin High Temperature, Plastic
$ 4.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 970-009-020R121.

Newark

Datasheet2 pages4 years ago

Farnell

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-47.69%

Supply Chain

Country of OriginMainland China
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 970-009-020R121 provided by its distributors.

D-Sub Backshells,Strain Relief Backshell 9pin High Temperature,Plastic
09 position Plastic Straight Entry D Sub Backshell + Mating Screws
Backshell 180° E Shell Size Nickel Over Copper Plastic
Straight/Top Entry Backshell Metalized Plasti
Connector Accessory, Backshell, ABS
CONN BACKSHELL 9POS 180DEG SHLD
Backshell, 180 Deg, 9Pos, Abs; Product Range:970 Series; D Sub Shell Size:De; Cable Exit Angle:180°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Norcomp 970-009-020R121

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 970-009-020R121.