NorComp 966-025-030R121

966 Series 25 Position Zinc Die Cast Material Micro D Connector Backshell
$ 30.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 966-025-030R121.

Future Electronics

Datasheet1 page1 year ago

Inventory History

3 month trend:
+9.90%

Supply Chain

Introduction Date2024-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 966-025-030R121 provided by its distributors.

966 Series 25 Position Zinc Die Cast Material Micro D Connector Backshell
D SUB BACKSHELL, 25POS, 180DEG, DIE CAST;
25P MICRO-D DIE CAST BACKSHELL
D SUB BACKSHELL, 25POS, 180DEG, DIE CAST; Product Range:966 Series; D Sub Shell Size:DB; Cable Exit Angle:180°; Connector Body Material:Zinc Diecast Body RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc