NorComp 8P1P007210GRB01

Circular Connector, 7 Contact(s), Female, Solder Terminal
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 8P1P007210GRB01.

Master Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 8P1P007210GRB01 provided by its distributors.

Circular Connector, 7 Contact(s), Female, Solder Terminal
Female Rear Mount Push-Pull 7 Position Straight PCB Dip Solder
Female Sockets,Push-Pull,Receptacle 7pin Polyacrylonitrile Butadiene Styrene (ABS),Polycarbonate (PC) 6A
CONN RCPT FMALE 7POS GOLD SOLDER
Circular Connector, 7Pos, Rcpt, Panel; Product Range:Quik-Loq 8P1P Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 8P1P007210GRB01

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc