NorComp 8P1P006200GRB01

Circular Connector, 6 Contact(s), Acrylonitrile Butadiene Styrene, Female, Solder Terminal
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 8P1P006200GRB01.

IHS

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 8P1P006200GRB01 provided by its distributors.

Circular Connector, 6 Contact(s), Acrylonitrile Butadiene Styrene, Female, Solder Terminal
Circular Connector, 6Pos, Rcpt, Panel; Product Range:Quik-Loq 8P1P Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 8P1P006200GRB01
6pin (ABS),Polycarbonate(PC) 6A
CONN RCPT FMALE 6P GOLD SLDR CUP

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc