NorComp 8P1P00217NGL521

Male Pins, Plug, Push-Pull 2pin Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) 10A
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 8P1P00217NGL521.

IHS

Datasheet1 page9 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of NorComp 8P1P00217NGL521 provided by its distributors.

Male Pins,Plug,Push-Pull 2pin Polyacrylonitrile Butadiene Styrene (ABS),Polycarbonate (PC) 10A
Circular Connector, 2 Contact(s), Male, Wire Terminal
CONN PLUG MALE 2P GOLD SLDR CUP
CONN PLUG MALE 2POS SOLDER CUP
Circular Connector, 2Pos, Plug, Cable; Product Range:Quik-Loq 8P1P Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Plating:Gold Rohs Compliant: Yes |Norcomp 8P1P00217NGL521

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc