NorComp 880-008-213R001

Female M16 Circular Connector Rear PCB Mount A Code 8Pin IP67 Straight PCB Mount
$ 11.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 880-008-213R001.

Master Electronics

Datasheet1 page2 years ago

Inventory History

3 month trend:
+64.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NorComp 880-008-213R001 provided by its distributors.

Female M16 Circular Connector Rear PCB Mount A Code 8Pin IP67 Straight PCB Mount
Female Sockets,Receptacle,Threaded 8pin Brass 5A
FEMALE M16 CIRCULAR CONNECTOR RE
CIRCULAR CONNECTOR, RCPT, 8POS, PCB; Product Range:M16 880 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:PCB Socket; Coupling Style:Threaded; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc