NorComp 878-006-103RKT1

Male M16 Circular Connector Cable Kit A Code 6 Pin IP67 Straight Solder Cup
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 878-006-103RKT1.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of NorComp 878-006-103RKT1 provided by its distributors.

Male M16 Circular Connector Cable Kit A Code 6 Pin IP67 Straight Solder Cup
MALE M16 CIRCULAR CONNECTOR CABL
Male Pins,Plug,Threaded 6pin Zinc Alloy 5A
CIRCULAR CONNECTOR, PLUG, 6POS, SOLDER; Product Range:M16 878 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc