NorComp 878-004-203RKT1

Female M16 Circular Connector Cable Kit A Code 4 Pin IP67 Straight Solder Cup
$ 20.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 878-004-203RKT1.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of NorComp 878-004-203RKT1 provided by its distributors.

Female M16 Circular Connector Cable Kit A Code 4 Pin IP67 Straight Solder Cup
Female Sockets,Plug,Threaded 4pin Zinc Alloy 7A
FEMALE M16 CIRCULAR CONNECTOR CA
CIRCULAR CONNECTOR, RCPT, 4POS, SOLDER; Product Range:M16 878 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc