NorComp 861-008-113R004

Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
$ 16.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 861-008-113R004.

IHS

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
-11.31%

CAD Models

Download NorComp 861-008-113R004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialMS3102A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102R22-23S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonCT2-18-8PSAU
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port Automotive

Descriptions

Descriptions of NorComp 861-008-113R004 provided by its distributors.

Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port
M12, 8 pins, male, A-coded, right angled, shielded
M12 8 POSITION MALE RIGHT ANGLE PANEL MOUNT
CONN RCPT MALE 8POS GOLD SOLDER
SENSOR CONN, M12, RCPT, 8POS, PANEL; Product Range:VULCON Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Straight Panel MountRoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861-008-113R004.