NorComp 860-LP5-11SR004

Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
$ 21.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 860-LP5-11SR004.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of NorComp 860-LP5-11SR004 provided by its distributors.

Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Sensor Conn, M12, 5Pos, Plug, Panel; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:5 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 860-LP5-11SR004
M12 5P L-CODE MALE VERT PANEL SS
Circular Connector

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc