NorComp 859-X08-203R004

Circular Metric Connectors M12 X CODE FML SLDR CUP PNL MNT
$ 18.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 859-X08-203R004.

Master Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-10.47%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp 859-X08-203R004 provided by its distributors.

Circular Metric Connectors M12 X CODE FML SLDR CUP PNL MNT
IP67 Female M12 Panel Mount 8 Position Straight Solder Cup
SENSOR CONN, 8P M12, SKT, SOLDER, PANEL;
SENSOR CONN, M12, 8POS, RCPT, PANEL; Product Range:VULCON M12 Circulars Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:Solder Socket; IP / NEMA Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc