NorComp 859-012-103R004

Male Pins, Receptacle, Threaded 12pin Brass 1.5A
$ 13.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 859-012-103R004.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
-2.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102E28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102R28-18SX
Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3102R28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
AmphenolMS3102R28-9P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
ITT / CannonMS3102R24-19P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of NorComp 859-012-103R004 provided by its distributors.

Male Pins,Receptacle,Threaded 12pin Brass 1.5A
M12 12 POSITION MALE PANEL MOUNT SOLDER CUP
CONN RCPT MALE 12P GOLD SLDR CUP
CONN RCPT MALE 12POS SOLDER CUP
SENSOR CONN, M12, RCPT, 12POS, PANEL; Product Range:VULCON Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:12 Positions; Sensor Contact Type:Solder Socket; IP / NEMA Rating:IP67; Voltage Rating:30VRoHS Compliant: Yes

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 859-012-103R004.